R413F1220JB00M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413I21005000M

DigiKey Part Number
399-R413I21005000M-ND
Manufacturer
Manufacturer Product Number
R413I21005000M
Description
CAP FILM 10000PF 20% 1KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413I21005000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.22000$5.22
10$3.23100$32.31
50$2.45400$122.70
100$2.21420$221.42
500$1.81086$905.43
1,000$1.68612$1,686.12
3,000$1.53219$4,596.57
5,000$1.47527$7,376.35
Manufacturers Standard Package