Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413I1470JE00K | |
|---|---|
DigiKey Part Number | 399-R413I1470JE00K-ND |
Manufacturer | |
Manufacturer Product Number | R413I1470JE00K |
Description | CAP FILM 4700PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I1470JE00K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413I14700000K | KEMET | 0 | 399-R413I14700000K-ND | $1.73457 | Parametric Equivalent |
| R413I14704000K | KEMET | 0 | 399-R413I14704000K-ND | $1.94512 | Parametric Equivalent |
| R413I14705000K | KEMET | 0 | 399-R413I14705000K-ND | $1.86603 | Parametric Equivalent |
| R413I147050D0K | KEMET | 0 | 399-R413I147050D0K-ND | $5.43000 | Parametric Equivalent |
| R413I147050T0K | KEMET | 11,364 | 399-R413I147050T0K-ND | $5.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.77527 | $3,550.54 |









