
R413I147050T0K | |
|---|---|
DigiKey Part Number | 399-R413I147050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R413I147050T0K |
Description | CAP FILM 4700PF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I147050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.19800 | $31.98 |
| 50 | $2.42040 | $121.02 |
| 100 | $2.18200 | $218.20 |
| 500 | $1.77962 | $889.81 |
| 1,000 | $1.65540 | $1,655.40 |
| 3,000 | $1.50199 | $4,505.97 |
| 5,000 | $1.44526 | $7,226.30 |

