
R413F1220DQ00K | |
|---|---|
DigiKey Part Number | 399-R413F1220DQ00KCT-ND - Cut Tape (CT) 399-R413F1220DQ00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R413F1220DQ00K |
Description | CAP FILM 2200PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1220DQ00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.67900 | $36.79 |
| 50 | $2.82780 | $141.39 |
| 100 | $2.55440 | $255.44 |
| 500 | $2.07292 | $1,036.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.93666 | $1,936.66 |
| 2,000 | $1.82314 | $3,646.28 |
| 3,000 | $1.76629 | $5,298.87 |
| 5,000 | $1.70327 | $8,516.35 |
| 7,000 | $1.66644 | $11,665.08 |
| 10,000 | $1.63101 | $16,310.10 |
| 12,000 | $1.61421 | $19,370.52 |
| 24,000 | $1.55767 | $37,384.08 |
| 25,000 | $1.55467 | $38,866.75 |

