R413F12205000K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.46959
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.47147
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.41020
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.56617
Datasheet
R413I222000M1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F12205000K

DigiKey Part Number
399-R413F12205000K-ND
Manufacturer
Manufacturer Product Number
R413F12205000K
Description
CAP FILM 2200PF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413F12205000K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,800$1.67897$3,022.15
Manufacturers Standard Package