
PME271E622KR30 | |
---|---|
DigiKey Part Number | 399-7473-ND |
Manufacturer | |
Manufacturer Product Number | PME271E622KR30 |
Description | CAP FILM 0.22UF 10% 300VAC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271E622KR30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.201" L x 0.476" W (30.50mm x 12.10mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.000" (25.40mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |