PHE450 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450PA5100JR05

DigiKey Part Number
399-7721-ND
Manufacturer
Manufacturer Product Number
PHE450PA5100JR05
Description
CAP FILM 10000PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE450PA5100JR05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.177" W (13.00mm x 4.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,429
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.89000$8.89
10$5.75200$57.52
50$4.50520$225.26
100$4.11920$411.92
500$3.46768$1,733.84
1,000$3.26634$3,266.34
3,000$3.01753$9,052.59
5,000$2.92549$14,627.45
Manufacturers Standard Package