PHE450MF7100JR06L2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450MF7100JR06L2

DigiKey Part Number
399-7730-ND
Manufacturer
Manufacturer Product Number
PHE450MF7100JR06L2
Description
CAP FILM 1UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE450MF7100JR06L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.689" W (31.50mm x 17.50mm)
Height - Seated (Max)
1.102" (28.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$60.76000$60.76
10$45.21800$452.18
50$39.00720$1,950.36
126$36.52333$4,601.94
504$33.81923$17,044.89
1,008$32.81353$33,076.04
2,520$31.75086$80,012.17
Manufacturers Standard Package