
PHBC24N-2R3A0104V | |
---|---|
DigiKey Part Number | 399-19127-ND |
Manufacturer | |
Manufacturer Product Number | PHBC24N-2R3A0104V |
Description | CMC 104UH 20A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 104 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 10.4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PHBC24N-2R3A0104V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 104 µH @ 100 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 10.4mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.949" Dia (49.50mm) | |
Height (Max) | 1.949" (49.50mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $247.97000 | $247.97 |
12 | $199.12333 | $2,389.48 |
36 | $180.71944 | $6,505.90 |
60 | $172.74717 | $10,364.83 |
108 | $164.00176 | $17,712.19 |
252 | $158.97409 | $40,061.47 |