
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 5200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Automotive | |
Size / Dimension | 0.717" Dia (18.20mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.81000 | $117.81 |
| 43 | $73.81767 | $3,174.16 |
| 86 | $69.51465 | $5,978.26 |
| 129 | $67.34488 | $8,687.49 |
| 516 | $61.48120 | $31,724.30 |
| 1,032 | $59.27367 | $61,170.43 |



