3700 µF 25 V Aluminum - Polymer Capacitors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHA223HLL4370ME4

DigiKey Part Number
399-PHA223HLL4370ME4-ND
Manufacturer
Manufacturer Product Number
PHA223HLL4370ME4
Description
CAP ALU HYBRID AXIAL 25V 3,700F
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3700 µF 25 V Aluminum - Polymer Capacitors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
3700 µF
Tolerance
±20%
Voltage - Rated
25 V
Operating Temperature
-40°C ~ 125°C
Applications
Automotive
Size / Dimension
0.717" Dia (18.20mm)
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$107.46000$107.46
43$66.76233$2,870.78
86$62.77779$5,398.89
129$60.76899$7,839.20
516$55.33802$28,554.42
1,032$53.29364$54,999.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.