
PFR5472H63J11L4BULK | |
---|---|
DigiKey Part Number | 399-7708-ND |
Manufacturer | |
Manufacturer Product Number | PFR5472H63J11L4BULK |
Description | CAP FILM 4700PF 2.5% 63VDC RADIA |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PFR5472H63J11L4BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2.5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.70700 | $57.07 |
50 | $4.54240 | $227.12 |
100 | $4.15640 | $415.64 |
500 | $3.44994 | $1,724.97 |
1,000 | $3.21099 | $3,210.99 |
3,000 | $2.89465 | $8,683.95 |
5,000 | $2.76964 | $13,848.20 |