Direct
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent

PFR5471J250J11L4BULK | |
|---|---|
DigiKey Part Number | 399-7712-ND |
Manufacturer | |
Manufacturer Product Number | PFR5471J250J11L4BULK |
Description | CAP FILM 470PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 160V 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PFR5471J250J11L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.17100 | $71.71 |
| 50 | $5.68000 | $284.00 |
| 100 | $5.21980 | $521.98 |
| 500 | $4.44034 | $2,220.17 |
| 1,000 | $4.19934 | $4,199.34 |
| 3,000 | $3.90150 | $11,704.50 |
| 5,000 | $3.79135 | $18,956.75 |





