
PEH200ZK410AMB2 | |
|---|---|
DigiKey Part Number | 399-PEH200ZK410AMB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200ZK410AMB2 |
Description | CAP ALUM 1000UF 5V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 195mOhm @ 100Hz 12000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 195mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.1 A @ 100 Hz | |
Ripple Current @ High Frequency | 12.8 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.031" Dia (51.60mm) | |
Height - Seated (Max) | 4.075" (103.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $425.48156 | $40,846.23 |

