
PEH169YB3100MU2 | |
---|---|
DigiKey Part Number | 399-PEH169YB3100MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169YB3100MU2 |
Description | CAP ALUM SCREW TERM 105C |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 800mOhm @ 100Hz 14000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169YB3100MU2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100Hz | |
Lifetime @ Temp. | 14000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 10 kHz | |
Lead Spacing | 0.512" (13.00mm) | |
Size / Dimension | 1.441" Dia (36.60mm) | |
Height - Seated (Max) | 2.382" (60.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $149.40940 | $14,940.94 |