Parametric Equivalent

PEH169UY4470QU2 | |
|---|---|
DigiKey Part Number | 399-PEH169UY4470QU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169UY4470QU2 |
Description | CAP ALUM SCREW TERM 105C |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 18000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169UY4470QU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 23mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 11.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 41.7 A @ 10 kHz | |
Lead Spacing | 1.260" (32.00mm) | |
Size / Dimension | 3.606" Dia (91.60mm) | |
Height - Seated (Max) | 5.768" (146.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $1,075.57750 | $103,255.44 |


