PEH506YDD3270M2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $44.09335
Datasheet
PEH506SAG3470M2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH506YDD3270M2

DigiKey Part Number
399-PEH506YDD3270M2-ND
Manufacturer
Manufacturer Product Number
PEH506YDD3270M2
Description
CAP ALUM SNAP-IN 85C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH506YDD3270M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
360mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.9 A @ 100 Hz
Ripple Current @ High Frequency
6.7 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,000$44.09335$44,093.35