PEH169 Series 35mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH169MA4220QB2

DigiKey Part Number
399-12294-ND
Manufacturer
Manufacturer Product Number
PEH169MA4220QB2
Description
CAP ALUM 2200UF 63V SCREW CHAS M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 46mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEH169MA4220QB2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
46mOhm @ 100Hz
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.512" (13.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$227.28000$227.28
10$172.68600$1,726.86
50$150.22180$7,511.09
100$143.16120$14,316.12
500$137.77138$68,885.69
Manufacturers Standard Package