PEG130KH4200QE4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG130HJ4480QE4

DigiKey Part Number
399-PEG130HJ4480QE4-ND
Manufacturer
Manufacturer Product Number
PEG130HJ4480QE4
Description
CAP ALUM 4800UF 25V AXIAL TH
Customer Reference
Detailed Description
4800 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 36mOhm @ 100Hz 45000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
36mOhm @ 100Hz
Lifetime @ Temp.
45000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
738.5 mA @ 100 Hz
Ripple Current @ High Frequency
10.8 A @ 5 kHz
Lead Spacing
-
Size / Dimension
0.787" Dia x 1.457" L (20.00mm x 37.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable