OHD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OHD Series
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

OHD1-35B

DigiKey Part Number
399-12133-ND
Manufacturer
Manufacturer Product Number
OHD1-35B
Description
THERMOSTAT 35DEG C SPST-NC AXIAL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 95°F (35°C) SPST-NC Axial PC Pins
Datasheet
 Datasheet
EDA/CAD Models
OHD1-35B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switching Temperature
95°F (35°C)
Reset Temperature
-
Current Rating - AC
0.3A (110V)
Current Rating - DC
0.3A (110V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$35.73000$35.73
5$32.14400$160.72
10$30.80600$308.06
25$29.19760$729.94
60$27.82600$1,669.56
120$26.84217$3,221.06
480$26.00523$12,482.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.