MPXV1D1770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D1040L3R3

DigiKey Part Number
399-MPXV1D1040L3R3TR-ND - Tape & Reel (TR)
399-MPXV1D1040L3R3CT-ND - Cut Tape (CT)
399-MPXV1D1040L3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D1040L3R3
Description
FIXED IND 3.3UH 11.4A 12.8 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 11.4 A 12.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D1040L3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
12.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.28000$10.28
10$8.42000$84.20
25$7.78960$194.74
50$7.34600$367.30
100$6.92490$692.49
250$6.40704$1,601.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.04120$3,020.60
1,000$5.69675$5,696.75
1,500$5.50459$8,256.89
2,500$5.27199$13,179.97
3,500$5.12433$17,935.15
5,000$4.97243$24,862.15
12,500$4.92570$61,571.25
Manufacturers Standard Package