
MPXV1D1040L3R3 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1040L3R3TR-ND - Tape & Reel (TR) 399-MPXV1D1040L3R3CT-ND - Cut Tape (CT) 399-MPXV1D1040L3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1040L3R3 |
Description | FIXED IND 3.3UH 11.4A 12.8 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 11.4 A 12.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1040L3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $8.42000 | $84.20 |
| 25 | $7.78960 | $194.74 |
| 50 | $7.34600 | $367.30 |
| 100 | $6.92490 | $692.49 |
| 250 | $6.40704 | $1,601.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.04120 | $3,020.60 |
| 1,000 | $5.69675 | $5,696.75 |
| 1,500 | $5.50459 | $8,256.89 |
| 2,500 | $5.27199 | $13,179.97 |
| 3,500 | $5.12433 | $17,935.15 |
| 5,000 | $4.97243 | $24,862.15 |
| 12,500 | $4.92570 | $61,571.25 |

