MPXV1D1770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0840L1R0

DigiKey Part Number
399-MPXV1D0840L1R0TR-ND - Tape & Reel (TR)
399-MPXV1D0840L1R0CT-ND - Cut Tape (CT)
399-MPXV1D0840L1R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0840L1R0
Description
FIXED IND 1UH 20.8A 4.2MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 20.8 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0840L1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
4.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.341" L x 0.315" W (8.65mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.48000$9.48
10$7.81000$78.10
25$7.22480$180.62
50$6.81140$340.57
100$6.42170$642.17
250$5.94084$1,485.21
500$5.60182$2,800.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.28232$5,282.32
2,000$4.98150$9,963.00
3,000$4.81372$14,441.16
5,000$4.61057$23,052.85
7,000$4.52868$31,700.76
Manufacturers Standard Package