
MPXV1D0830LR33 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0830LR33TR-ND - Tape & Reel (TR) 399-MPXV1D0830LR33CT-ND - Cut Tape (CT) 399-MPXV1D0830LR33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0830LR33 |
Description | FIXED IND 330NH 25.8A 2.7MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 25.8 A 2.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0830LR33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 83MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.97000 | $8.97 |
| 10 | $7.35900 | $73.59 |
| 25 | $6.81080 | $170.27 |
| 50 | $6.42080 | $321.04 |
| 100 | $6.05440 | $605.44 |
| 250 | $5.60096 | $1,400.24 |
| 500 | $5.28132 | $2,640.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.81210 | $7,218.15 |
| 3,000 | $4.53825 | $13,614.75 |
| 4,500 | $4.38547 | $19,734.61 |
| 7,500 | $4.24242 | $31,818.15 |

