
MPXV1D0530L6R8 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0530L6R8TR-ND - Tape & Reel (TR) 399-MPXV1D0530L6R8CT-ND - Cut Tape (CT) 399-MPXV1D0530L6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0530L6R8 |
Description | FIXED IND 6.8UH 3.5A 107.8 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 3.5 A 107.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0530L6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 107.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.91000 | $7.91 |
| 10 | $6.48600 | $64.86 |
| 25 | $5.99800 | $149.95 |
| 50 | $5.65380 | $282.69 |
| 100 | $5.32990 | $532.99 |
| 250 | $4.93132 | $1,232.83 |
| 500 | $4.64952 | $2,324.76 |
| 1,000 | $4.50741 | $4,507.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.05722 | $10,143.05 |
| 5,000 | $3.82648 | $19,132.40 |
| 7,500 | $3.69783 | $27,733.73 |
| 12,500 | $3.68254 | $46,031.75 |

