450 nH Shielded Inductor 32 A 0.76mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
450 nH Shielded Inductor 32 A 0.76mOhm Nonstandard
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPCH1060LR45

DigiKey Part Number
399-10962-2-ND - Tape & Reel (TR)
399-10962-1-ND - Cut Tape (CT)
399-10962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPCH1060LR45
Description
FIXED IND 450NH 32A 0.76 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
450 nH Shielded Inductor 32 A 0.76mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPCH1060LR45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
0.76mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.394" W (12.00mm x 10.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.88000$13.88
10$11.39700$113.97
100$9.37200$937.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.17618$4,088.09
1,000$7.71038$7,710.38
1,500$7.45055$11,175.82
2,500$7.13598$17,839.95
3,500$6.93633$24,277.15
5,000$6.88903$34,445.15
Manufacturers Standard Package