



MPCH0730LR12 | |
|---|---|
DigiKey Part Number | 399-10943-2-ND - Tape & Reel (TR) 399-10943-1-ND - Cut Tape (CT) 399-10943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH0730LR12 |
Description | FIXED IND 120NH 31A 0.65MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 31 A 0.65mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH0730LR12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.264" W (8.00mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $9.57000 | $95.70 |
| 100 | $7.86890 | $786.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.47369 | $6,473.69 |
| 2,000 | $6.10517 | $12,210.34 |
| 3,000 | $5.89971 | $17,699.13 |
| 5,000 | $5.67730 | $28,386.50 |

