
MMK5474J63J02L4BULK | |
---|---|
DigiKey Part Number | 399-MMK5474J63J02L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5474J63J02L4BULK |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5474J63J02L4BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.37000 | $6.37 |
10 | $3.99500 | $39.95 |
50 | $3.07000 | $153.50 |
100 | $2.78400 | $278.40 |
500 | $2.30170 | $1,150.85 |
2,000 | $2.02992 | $4,059.84 |
4,000 | $1.92893 | $7,715.72 |
6,000 | $1.87834 | $11,270.04 |