MMK5224J63J01L16.5TR18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 3,884
Unit Price: $2.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,398
Unit Price: $4.66000
Datasheet
MMK27.5225J400F12L4TRAY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5224J63J01L16.5TR18

DigiKey Part Number
399-MMK5224J63J01L16.5TR18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMK5224J63J01L16.5TR18
Description
CAP FILM RAD
Customer Reference
Detailed Description
0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types