M39003/10-2528S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/10-2528S

DigiKey Part Number
1001-2216-ND
Manufacturer
Manufacturer Product Number
M39003/10-2528S
Description
CAP TANT 330UF 10% 15V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
M39003/10-2528S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.922" L (8.92mm x 23.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
40$3,102.88150$124,115.26