39003-CSR134 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2368

DigiKey Part Number
1001-2118-ND
Manufacturer
Manufacturer Product Number
M39003/01-2368
Description
CAP TANT 4.7UF 10% 50V AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2368 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.610" L (4.70mm x 15.49mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$98.61000$98.61
10$75.82000$758.20
75$65.01907$4,876.43
150$62.50760$9,376.14
525$59.03834$30,995.13
1,050$57.58163$60,460.71
Manufacturers Standard Package