


M3253507E2A105KRMB7189 | |
|---|---|
DigiKey Part Number | 1001-M3253507E2A105KRMB7189TR-ND - Tape & Reel (TR) 1001-M3253507E2A105KRMB7189CT-ND - Cut Tape (CT) 1001-M3253507E2A105KRMB7189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253507E2A105KRMB7189 |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253507E2A105KRMB7189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.178" L x 0.126" W (4.52mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.59000 | $217.59 |
| 10 | $176.00300 | $1,760.03 |
| 50 | $167.26560 | $8,363.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $142.77155 | $142,771.55 |

