


M3253506E2Z225KZMB7189 | |
|---|---|
DigiKey Part Number | 1001-2521-2-ND - Tape & Reel (TR) 1001-2521-1-ND - Cut Tape (CT) 1001-2521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253506E2Z225KZMB7189 |
Description | CAP CER 2.2UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253506E2Z225KZMB7189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.68000 | $166.68 |
| 10 | $132.65700 | $1,326.57 |
| 50 | $119.05540 | $5,952.77 |
| 100 | $114.84390 | $11,484.39 |
| 500 | $107.70982 | $53,854.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.89000 | $187.89 |
| 10 | $138.41700 | $1,384.17 |
| 50 | $118.30160 | $5,915.08 |
| 100 | $112.00800 | $11,200.80 |
| 500 | $101.24894 | $50,624.47 |

