


M3253505E2Z105KZMB | |
|---|---|
DigiKey Part Number | 1001-2519-2-ND - Tape & Reel (TR) 1001-2519-1-ND - Cut Tape (CT) 1001-2519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253505E2Z105KZMB |
Description | CAP CER 1UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253505E2Z105KZMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.40000 | $113.40 |
| 10 | $88.10400 | $881.04 |
| 50 | $77.98060 | $3,899.03 |
| 100 | $77.39150 | $7,739.15 |

