


M3253505E2X225KZMB7189 | |
|---|---|
DigiKey Part Number | 1001-2520-2-ND - Tape & Reel (TR) 1001-2520-1-ND - Cut Tape (CT) 1001-2520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253505E2X225KZMB7189 |
Description | CAP CER 2.2UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253505E2X225KZMB7189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.76000 | $96.76 |
| 10 | $74.35700 | $743.57 |
| 50 | $65.41160 | $3,270.58 |
| 100 | $63.89570 | $6,389.57 |

