


M3253502E2A682KZMB | |
|---|---|
DigiKey Part Number | 1001-2513-2-ND - Tape & Reel (TR) 1001-2513-1-ND - Cut Tape (CT) 1001-2513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253502E2A682KZMB |
Description | CAP CER 6800PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253502E2A682KZMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.94000 | $29.94 |
| 10 | $29.54200 | $295.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.51000 | $34.51 |
| 10 | $22.99900 | $229.99 |
| 50 | $18.35340 | $917.67 |
| 100 | $16.90280 | $1,690.28 |

