
LDECD3270JA5N00 | |
---|---|
DigiKey Part Number | 399-6414-2-ND - Tape & Reel (TR) 399-6414-1-ND - Cut Tape (CT) 399-6414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDECD3270JA5N00 |
Description | CAP FILM 0.27UF 5% 50VDC 2220 |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDECD3270JA5N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.91000 | $16.91 |
10 | $11.47900 | $114.79 |
50 | $9.30140 | $465.07 |
100 | $8.62980 | $862.98 |
500 | $7.49368 | $3,746.84 |
1,000 | $7.14201 | $7,142.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.70751 | $20,122.53 |