
LDECA2150JA0N00 | |
|---|---|
DigiKey Part Number | 399-18511-2-ND - Tape & Reel (TR) 399-18511-1-ND - Cut Tape (CT) 399-18511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDECA2150JA0N00 |
Description | CAP FILM 0.015UF 5% 50VDC 1206 |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDECA2150JA0N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $6.98400 | $69.84 |
| 50 | $5.52000 | $276.00 |
| 100 | $5.06890 | $506.89 |
| 500 | $4.30654 | $2,153.27 |
| 1,000 | $4.07077 | $4,070.77 |

