


L0805C100MDWLT | |
|---|---|
DigiKey Part Number | 399-9583-2-ND - Tape & Reel (TR) 399-9583-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0805C100MDWLT |
Description | FIXED IND 10UH 205MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 205 mA 1Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0805C100MDWLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.11mm x 1.50mm) | |
Height - Seated (Max) | 0.041" (1.04mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.39000 | $23.90 |
| 100 | $1.96290 | $196.29 |
| 1,000 | $1.61424 | $1,614.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.51989 | $6,079.56 |

