L-RMS Series  0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L-RMS Series  0603
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0603C2N2SRMST

DigiKey Part Number
399-9569-2-ND - Tape & Reel (TR)
399-9569-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L0603C2N2SRMST
Description
FIXED IND 2.2NH 300MA 100MOHM SM
Customer Reference
Detailed Description
2.2 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0603C2N2SRMST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
2.2 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
12GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.028" (0.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,875
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.64000$6.40
100$0.52390$52.39
1,000$0.43042$430.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30001$1,200.04
Manufacturers Standard Package