HHBC8S-0R6A0043V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHBC8S-0R6A0043V

DigiKey Part Number
399-19084-ND
Manufacturer
Manufacturer Product Number
HHBC8S-0R6A0043V
Description
CMC 43UH 2A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
43 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 54.1mOhm
Datasheet
 Datasheet
EDA/CAD Models
HHBC8S-0R6A0043V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
43 µH @ 100 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
54.1mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" Dia (17.00mm)
Height (Max)
0.669" (17.00mm)
Package / Case
Vertical, No Base, 2 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.74000$31.74
10$25.84600$258.46
25$23.83600$595.90
50$22.41960$1,120.98
100$21.08970$2,108.97
300$19.14093$5,742.28
500$18.29724$9,148.62
1,000$17.21068$17,210.68
5,000$15.80608$79,030.40
Manufacturers Standard Package