HHBC12-1R0A0051V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHBC12-1R0A0051V

DigiKey Part Number
399-19090-ND
Manufacturer
Manufacturer Product Number
HHBC12-1R0A0051V
Description
CMC 51UH 5A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 28mOhm
Datasheet
 Datasheet
EDA/CAD Models
HHBC12-1R0A0051V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
51 µH @ 100 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
28mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.024" Dia (26.00mm)
Height (Max)
1.024" (26.00mm)
Package / Case
Vertical, No Base, 2 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$38.34000$38.34
10$31.26300$312.63
40$27.66150$1,106.46
80$26.01950$2,081.56
120$25.10508$3,012.61
280$23.29661$6,523.05
520$22.05744$11,469.87
1,000$20.81943$20,819.43
Manufacturers Standard Package