
HHBC10-0R8A0107V | |
|---|---|
DigiKey Part Number  | 399-19088-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HHBC10-0R8A0107V  | 
Description  | CMC 107UH 3A 2LN TH  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 107 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 53mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HHBC10-0R8A0107V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KEMET  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Filter Type  | -  | |
Number of Lines  | 2  | |
Inductance @ Frequency  | 107 µH @ 100 kHz  | |
Current Rating (Max)  | 3A  | |
DC Resistance (DCR) (Max)  | 53mOhm  | |
Voltage Rating - DC  | -  | |
Voltage Rating - AC  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Ratings  | -  | |
Approval Agency  | -  | |
Features  | -  | |
Mounting Type  | Through Hole  | |
Size / Dimension  | 0.866" Dia (22.00mm)  | |
Height (Max)  | 0.866" (22.00mm)  | |
Package / Case  | Vertical, No Base, 2 PC Pin  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 240 | $25.01463 | $6,003.51 | 

