FPL150-100-12-BH1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPL150/100/5-BH1T

DigiKey Part Number
399-FPL150/100/5-BH1T-ND
Manufacturer
Manufacturer Product Number
FPL150/100/5-BH1T
Description
FERRITE PLATE 150.00MM X 100.0MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Ferrite Plate 5.906" L x 3.937" W (150.00mm x 100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FPL150/100/5-BH1T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Ferrite Plate
Size / Dimension
5.906" L x 3.937" W (150.00mm x 100.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$257.07000$257.07
12$184.13083$2,209.57
36$167.86111$6,043.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.