Parametric Equivalent

FMR0V474ZF | |
|---|---|
DigiKey Part Number  | 399-FMR0V474ZF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FMR0V474ZF  | 
Description  | CAP EDLC RAD  | 
Customer Reference  | |
Detailed Description  | 470 mF (EDLC) Supercapacitor 3.5 V Radial 25Ohm @ 1kHz  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FMR0V474ZF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KEMET  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | 470 mF  | |
Tolerance  | -20%, +80%  | |
Voltage - Rated  | 3.5 V  | |
ESR (Equivalent Series Resistance)  | 25Ohm @ 1kHz  | |
Lifetime @ Temp.  | -  | |
Grade  | -  | |
Qualification  | -  | |
Termination  | PC Pins  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Size / Dimension  | 0.551" L x 0.354" W (14.00mm x 9.00mm)  | |
Height - Seated (Max)  | 0.610" (15.50mm)  | |
Operating Temperature  | -40°C ~ 85°C  | 


