F881BO393J300R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.92238
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.52063
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.13609
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.76254
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.71964
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.33136
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.92774
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.75598
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.56084
Datasheet
Image for F881BO393J300R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881BO393J300R

DigiKey Part Number
399-F881BO393J300RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F881BO393J300R
Description
.039UF 300V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.728" (18.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F881BO393J300AKEMET0399-F881BO393J300A-ND$4.92238Parametric Equivalent
F881BO393J300CKEMET0399-F881BO393J300C-ND$4.52063Parametric Equivalent
F881BO393J300LKEMET0399-F881BO393J300LTR-ND$5.13609Parametric Equivalent
F881BO393J300ZKEMET0399-F881BO393J300Z-ND$4.76254Parametric Equivalent
F881BO393K300AKEMET0399-F881BO393K300A-ND$4.71964Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.95986$2,479.93
Manufacturers Standard Package