Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BO393J300C | |
|---|---|
DigiKey Part Number | 399-F881BO393J300C-ND |
Manufacturer | |
Manufacturer Product Number | F881BO393J300C |
Description | .039UF 300V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881BO393J300A | KEMET | 0 | 399-F881BO393J300A-ND | $4.92238 | Parametric Equivalent |
| F881BO393J300L | KEMET | 0 | 399-F881BO393J300LTR-ND | $5.13609 | Parametric Equivalent |
| F881BO393J300R | KEMET | 0 | 399-F881BO393J300RTB-ND | $4.95986 | Parametric Equivalent |
| F881BO393J300Z | KEMET | 0 | 399-F881BO393J300Z-ND | $4.76254 | Parametric Equivalent |
| F881BO393K300A | KEMET | 0 | 399-F881BO393K300A-ND | $4.71964 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $4.52063 | $4,068.57 |






