TCJB156M020R0090E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $2.22210
Datasheet
TCJA335M035R0500E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJB156M020R0090E

DigiKey Part Number
478-TCJB156M020R0090ETR-ND - Tape & Reel (TR)
478-TCJB156M020R0090ECT-ND - Cut Tape (CT)
478-TCJB156M020R0090EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB156M020R0090E
Description
TCJ SERIES - B-CASE / 020V / 009
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.53213$7,064.26
Manufacturers Standard Package