
F861KM473M310A | |
---|---|
DigiKey Part Number | 399-17225-ND |
Manufacturer | |
Manufacturer Product Number | F861KM473M310A |
Description | CAP FILM 0.047UF 20% 310VAC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861KM473M310A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.236" W (10.50mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.44200 | $44.42 |
50 | $3.43220 | $171.61 |
100 | $3.11940 | $311.94 |
800 | $2.47839 | $1,982.71 |
1,600 | $2.33557 | $3,736.91 |
3,200 | $2.21802 | $7,097.66 |
5,600 | $2.13844 | $11,975.26 |