
F463DO333J2K0Z | |
|---|---|
DigiKey Part Number | 399-F463DO333J2K0Z-ND |
Manufacturer | |
Manufacturer Product Number | F463DO333J2K0Z |
Description | CAP FILM 0.033UF 5% 2KVDC RADIAL |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F463DO333J2K0Z Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 700V | Applications High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76UN23304040J | KEMET | 2,730 | 399-12622-ND | $15.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $9.59400 | $95.94 |
| 50 | $7.69540 | $384.77 |

